TLC27M4IN | Texas Instruments
IC
Order No.: 49S5216
MPN:
TLC27M4IN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 1 Week
ICs series TLC.
Technical attributes (type, function, package, manufacturer): TLC27M4IN, PDIP14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |