TLC27M2CP | Texas Instruments
Dual precision operational amplifier, PDIP-8, TLC27M2CP
Order No.: 49S5208
EAN: 4099879094087
MPN:
TLC27M2CP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 6 Weeks
Operational amplifier, TLC27M2CP, TI
The TLC27M2CP is a dual operational amplifier, that combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching that of general-purpose bipolar devices. This device uses silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes.
Features
- Single-Supply operation
- Common-Mode input voltage
- Low noise
- ESD-Protection circuitry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |