TLC27L4CN | Texas Instruments
Quad operational amplifier, PDIP-14, TLC27L4CN
NCNR (non cancelable / non returnable)
Precision Quad Operational-Amplifier, TLC27L4CN, Texas Instruments
The TLC27L4CN quad operational amplifier combines a wide range of input offset voltage grade characteristics with low offset voltage drift, high input impedance, extremely low power consumption, and high gain. This device uses Texas Instruments' silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias current, and low power consumption make this cost-effective amplifier ideal for high-gain, low-frequency, low-power applications. The TLC27L4CN offers high precision with an offset voltage as low as 900 µV. This advantage in combination with good common-mode rejection and supply voltage rejection, make this device a strong choice for new state-of-the-art designs as well as for upgrading existing designs.
Features
- Single-Supply Operation
- Output Voltage Range includes Negative Rail
- ESD-Protection Circuitry
- Designed-In Latch-Up Immunity
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |