TLC27L2CP | Texas Instruments

Dual operational amplifier, PDIP-8, TLC27L2CP

Order No.: 49S5193
MPN:
TLC27L2CP
TLC27L2CP Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.4518 €

Precision Dual Operational Amplifier, TLC27L2CP, Texas Instruments

The TLC27L2CP dual operational amplifier combines a wide range of input offset voltage grade characteristics with low offset voltage drift, high input impedance, extremely low power consumption, and high gain. This device uses Texas Instruments' silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias current, and low power consumption make this cost-effective amplifier ideal for high gain, low frequency, low power applications. The TLC27L2CP offers high precision with an offset voltage as low as 500 µV. This advantage in combination with good common-mode rejection and supply voltage rejection, make this device a strong choice for new state-of-the-art designs as well as for upgrading existing designs.

Features

  • Output Voltage Range Includes Negative Rail
  • ESD-Protection Circuitry
  • Designed-In Latch-Up immunity
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 2
Version dual operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes