TLC27L2BCP | Texas Instruments
Dual operational amplifier, PDIP-8, TLC27L2BCP
NCNR (non cancelable / non returnable)
Precision Dual Operational Amplifier, TLC27L2BCP, Texas Instruments
The TLC27L2BCP dual operational amplifier combines a wide range of input offset voltage grade characteristics with low offset voltage drift, high input impedance, extremely low power consumption, and high gain. This device uses Texas Instruments' silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias current, and low power consumption make this cost-effective amplifier ideal for high gain, low frequency, low power applications. The TLC27L2BCP offers high precision with an offset voltage as low as 500 µV. This advantage in combination with good common-mode rejection and supply voltage rejection, make this device a strong choice for new state-of-the-art designs as well as for upgrading existing designs.
Features
- Output Voltage Range Includes Negative Rail
- ESD-Protection Circuitry
- Designed-In Latch-Up immunity
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | dual operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |