TLC279CN | Texas Instruments
Quad operational amplifier, PDIP-14, TLC279CN
NCNR (non cancelable / non returnable)
Precision Single Supply Operational Amplifier, TLC279CN, Texas Instruments
The TLC279CN quad operational amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching that of general-purpose BiFET devices. This device uses Texas Instruments’ silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding that available with conventional metal-gate processes. Its extremely high input impedance, low bias current, and high slew rate make it ideal for applications that have previously been reserved for BiFET and NFET products.
Features
- Single-Supply Operation
- Output Voltage Range Includes Negative Rail
- ESD-Protection Circuitry
- Designed-In Latch-Up Immunity
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |