TLC271ID | Texas Instruments

Single operational amplifier, SOIC-8, TLC271ID

Order No.: 60S1437
MPN:
TLC271ID
TLC271ID Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.4399 €

Programmable Low-Power Operational Amplifier, TLC271ID, Texas Instruments

The TLC271ID operational amplifier combines a wide range of input offset voltage grades with low offset voltage drift and high input impedance. In addition, the TLC271ID offers a bias-select mode that allows the user to select the best combination of power dissipation and AC performance for a particular application. This device uses Texas Instruments silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes.

Using the bias-select option, this cost-effective device can be programmed to span a wide range of applications that previously required BiFET, NFET, or bipolar technology. The extremely high input impedance and low bias currents, in conjunction with good common-mode rejection and supply voltage rejection, make the TLC271ID (SMD) a good choice for new state-of-the-art designs as well as for upgrading existing designs.

Features

  • Single-Supply Operation
  • ESD-Protection Circuitry
  • Designed-In Latch-Up Immunity
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11