TLC271BCD (SMD) | Texas Instruments
Single operational amplifier, SOIC-8, TLC271BCD (SMD)
NCNR (non cancelable / non returnable)
Programmable Low-Power Operational Amplifier, TLC271BCD (SMD), Texas Instruments
The TLC271BCD (SMD) operational amplifier combines a wide range of input offset voltage grades with low offset voltage drift and high input impedance. In addition, the TLC271BCD (SMD) offers a bias-select mode that allows the user to select the best combination of power dissipation and AC performance for a particular application. This device uses Texas Instruments silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes.
Using the bias-select option, this cost-effective device can be programmed to span a wide range of applications that previously required BiFET, NFET, or bipolar technology. The extremely high input impedance and low bias currents, in conjunction with good common-mode rejection and supply voltage rejection, make the TLC271BCD (SMD) a good choice for new state-of-the-art designs as well as for upgrading existing designs.
Features
- Single-Supply Operation
- ESD-Protection Circuitry
- Designed-In Latch-Up Immunity
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | low power operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | MX |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 75 pieces |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |