TLC271ACP | Texas Instruments
Single programmable low power operational amplifier, PDIP-8, TLC271ACP
Order No.: 49S5238
EAN: 4099879094100
MPN:
TLC271ACP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available: 291 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
25 pcs.
0.5712 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, TLC271ACP, TI
The TLC271ACP is an operational amplifier, that combines a wide range of input offset voltage grades with low offset voltage drift and high input. This device offers a bias-select mode that allows the user to select the best combination of power dissipation and ac performance for a particular application.
Features
- Single-Supply operation
- Common-Mode input voltage
- Low noise
- ESD-Protection circuitry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | programmable operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |