TLC251CP | Texas Instruments
Single programmable low power operational amplifier, PDIP-8, TLC251CP
Order No.: 49S5222
EAN: 4099879094094
MPN:
TLC251CP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 18 Weeks
Operational amplifier, TLC251CP, TI
The TLC251CP is a low-cost, low-power programmable operational amplifier. This device utilize silicon-gate LinCMOS process, giving them stable input offset voltages without sacrificing the advantages of metal-gate.
Features
- True Single-Supply operation
- Common-Mode input voltage
- Low noise
- ESD-Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | programmable operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |