TLC2272CDR | Texas Instruments

Dual low noise operational amplifier, SOIC-8, TLC2272CDR

Order No.: 70S1732
MPN:
TLC2272CDR
TLC2272CDR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2898 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2898 €

Operational Amplifier, TLC2272CDR, Texas Instruments

The TLC2272CDR is a dual operational amplifier from Texas Instruments that delivers rail-to-rail output performance, increasing dynamic range in single- or split-supply applications. It provides 2 MHz bandwidth and a 3 V/µs slew rate, making it suitable for higher-speed applications. Compared with typical CMOS op amps, it offers lower noise, improved input offset voltage, and reduced power dissipation. Its noise voltage is 9 nV/√Hz, roughly half that of competitive solutions. With high input impedance and low noise, the TLC2272CDR is ideal for small-signal conditioning of high-impedance sources, such as piezoelectric transducers. Its low power consumption makes it well-suited for battery-powered, hand-held, and remote-sensing applications. The rail-to-rail output ensures easy interfacing with analog-to-digital converters (ADCs). For precision applications, the TLC2272CDR variant is available with a maximum input offset voltage of 950 µV. The device is fully characterized for operation at 5 V and ±5 V supplies.

Features

  • Output Swing Includes Both Supply Rails
  • Fully-Specified for Both Single-Supply and Split Supply Operation
  • Common-Mode Input Voltage Range Includes Negative Rail
  • Macromodel Included

Applications

  • White Goods (Refrigerators, Washing Machines)
  • Hand-held Monitoring Systems
  • Configuration Control and Print Support
  • Transducer Interfaces
  • Battery-Powered Applications
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version low noise operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes