TLC2262AIDR | Texas Instruments
Dual rail-to-rail operational amplifier, SOIC-8, TLC2262AIDR
NCNR (non cancelable / non returnable)
Operational Amplifier, TLC2262AIDR, Texas Instruments
The TLC2262AIDR is a dual operational amplifier from Texas Instruments that offers rail-to-rail output performance, increasing dynamic range in single- or split-supply applications. It provides a balance between the ultra-low-power TLC2262AIDR and the higher ac-performance TLC2262AIDR, delivering low supply current (typical 200 µA per amplifier) while maintaining adequate ac performance for demanding applications. Noise performance is significantly improved over previous CMOS generations. With high input impedance and low noise, the TLC2262AIDR is well-suited for small-signal conditioning of high-impedance sources, such as piezoelectric transducers. Its low power consumption makes it ideal for battery-powered, hand-held monitoring, and remote-sensing applications. The rail-to-rail output ensures compatibility with analog-to-digital converters (ADCs) in single- or split-supply systems. For precision applications, the TLC2262AIDR variant is available with a maximum input offset voltage of 950 µV. The device is fully characterized for operation at 5 V and ±5 V supplies.
Features
- Fully Specified for Both Single-Supply and Split-Supply Operation
- Common-Mode Input Voltage Range Includes Negative Rail
- Low Input Offset Voltage
- Macromodel Included
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | MX |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |