TLC2202ACDR | Texas Instruments
Dual low noise operational amplifier, SOIC-14, TLC2202ACDR
Order No.: 49S4901
EAN: 4099879094025
MPN:
TLC2202ACDR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8183 € *
Standard delivery time from the manufacturer is: 6 Weeks
Operational amplifier, TLC2202ACDR, TI
The TLC2202ACDR is a low-noise operational amplifier. This device combines the noise performance of the lowest-noise JFET amplifier with the dc precision. The Advanced LinCMOS process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology.
Features
- Low input offset voltage
- Excellent offset voltage stability with temperature
- Low input bias current
- Common-Mode input voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | low noise operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |