TL082ACP | Texas Instruments
Dual JFET-input operational amplifier, PDIP-8, TL082ACP
Order No.: 49S5775
EAN: 4099879094513
MPN:
TL082ACP
Unit Price (€ / pc.)
0.5593 € *
Available: 647 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
25 pcs.
0.5117 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, TL082ACP, TI
The TL082ACP provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.
Features
- Low power consumption
- Low input bias and offset current
- Common-Mode input voltage
- Output Short-Circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | FET input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |