TL081CP | Texas Instruments
Single JFET-input operational amplifier, PDIP-8, TL081CP
Order No.: 49S5750
EAN: 4099879094490
MPN:
TL081CP
Unit Price (€ / pc.)
0.5355 € *
Available: 344 pcs.
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5355 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, TL081CP, TI
The TL081CP provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.
Features
- Low power consumption
- Low input bias and offset current
- Common-Mode input voltage
- Output Short-Circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | FET input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |