TL081CDR | Texas Instruments
Single JFET-input operational amplifier, SOIC-8, TL081CDR
Order No.: 70S1718
MPN:
TL081CDR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1540 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Operational Amplifier, TL081CDR, Texas Instruments
The TL081CDR is a next-generation, industry-standard operational amplifier (op amp) offering low offset (1 mV typical), high slew rate (20 V/µs), and common-mode input extending to the positive supply. Designed for cost-sensitive applications, the TL081CDR also features high ESD tolerance (1.5 kV HBM), integrated EMI and RF filters, and operation across the full -40°C to 125°C range, making it suitable for rugged and demanding environments.
Applications
- Solar energy: string and central inverter
- Motor drives: AC and servo drive control and power stage modules
- Single phase online UPS
- Three phase UPS
- Pro audio mixers
- Battery test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | JFET-input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |