TL062CP | Texas Instruments
Dual JFET-input operational amplifier, PDIP-8, TL062CP
Order No.: 49S5350
EAN: 4099879094285
MPN:
TL062CP
Unit Price (€ / pc.)
0.3927 € *
Available: 93 pcs.
Available in 5 Days: 1,600 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
25 pcs.
0.3689 €
100 pcs.
0.3451 €
250 pcs.
0.3213 €
1000 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, TL062CP, TI
The TL062CP is a JFET-input operational amplifier, that is designed as low-power. It features high input impedance, wide bandwidth, high slew rate, and low input offset and input bias currents.
Features
- Very low power consumption
- Low input bias and offset current
- Common-Mode input voltage
- Output Short-Circuit protection
Applications
- Tablets
- Personal electronics
- Computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | FET input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |