TL062BCP | Texas Instruments
Dual operational amplifier, PDIP-8, TL062BCP
NCNR (non cancelable / non returnable)
JFET-input operational amplifier, TL062BCP, Texas Instruments
The TL062BCP is an industry-standard operational amplifier (op amp) that mirrors the TL071 and TL081 op amps but with lower power consumption. This device provides outstanding value for cost-sensitive applications, featuring high input impedance, wide bandwidth, high slew rate, and low input offset and input bias currents. High ESD protection (1.5 kV, HBM), integrated EMI and RF filters, and wide temperature operation enable the TL062BCP to be used in rugged and environmentally demanding applications.
Features
- Very low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Common-mode input voltage range includes V CC+
- Output short-circuit protection
- Internal frequency compensation
- Latch-up-free operation
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |