TL061ACP | Texas Instruments
Single JFET-input operational amplifier, PDIP-8, TL061ACP
Order No.: 49S5334
EAN: 4099879094230
MPN:
TL061ACP
No longer in assortment
Unit Price (€ / pc.)
0.4879 € *
Available: 26 pcs.
Operational amplifier, TL061ACP, TI
The TL061ACP is a JFET-input operational amplifier, that is designed as low-power. It features high input impedance, wide bandwidth, high slew rate, and low input offset and input bias currents.
Features
- Very low power consumption
- Low input bias and offset current
- Common-Mode input voltage
- Output Short-Circuit protection
Applications
- Tablets
- Personal electronics
- Computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | FET input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |