TL052CP | Texas Instruments
Dual operational amplifier, PDIP-8, TL052CP
NCNR (non cancelable / non returnable)
JFET-input operational amplifier, TL052CP, Texas Instruments
The TL052CP JFET-input operational amplifier offers improved DC and AC characteristics over the TL071 and TL081 BiFET operational amplifiers. On-chip Zener trimming of offset voltage yields a precision grade as low as 1.5 mV, providing greater accuracy in DC-coupled applications. The TL052CP is pin-compatible with the TL071 and TL081 and can be used to upgrade an existing circuit or for optimal performance in a new design. This BiFET operational amplifier offers the inherently higher input impedance of a JFET-input transistor without sacrificing the output drive associated with bipolar amplifiers. This makes the TL052CP well suited for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices with comparable power consumption.
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | MX |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |