TL032CP | Texas Instruments

Dual operational amplifier, PDIP-8, TL032CP

Order No.: 49S5322
MPN:
TL032CP
TL032CP Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.7854 €

JFET-input operational amplifier, TL032CP, Texas Instruments

The TL032CP JFET-input operational amplifier offers improved DC and AC characteristics over the TL032CP low-power BiFET operational amplifier. On-chip Zener trimming of offset voltage yields a precision grade as low as 1.5 mV, providing greater accuracy in DC-coupled applications. This BiFET operational amplifier offers the inherently higher input impedance of a JFET-input transistor without sacrificing the output drive associated with bipolar amplifiers. This higher input impedance makes the TL032CP better suited for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices with comparable power consumption.

Features

  • Low Power Consumption
  • Higher Slew Rate and Bandwidth Without Increased Power Consumption
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 2
Version low power operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes