THS4522IPWR | Texas Instruments
Dual operational amplifier, TSSOP-16, THS4522IPWR
NCNR (non cancelable / non returnable)
Very low power dual channel, THS4522IPWR, Texas Instruments
The THS4522IPWR is a very low-power, fully differential amplifier with rail-to-rail output and an input common-mode range that includes the negative rail. This amplifier is designed for low-power data acquisition systems and high-density applications where power dissipation is a critical parameter, and it provides exceptional performance in audio applications. This fully differential amplifier features accurate output common-mode control that allows for DC coupling when driving an analog-to-digital converter (ADC).
This control, coupled with an input common-mode range below the negative rail as well as rail-to-rail output, allows for easy interfacing with a single-ended, ground-referenced signal source. Additionally, this device is ideally suited for driving either a successive-approximation register (SAR) or a delta-sigma (ΔΣ) ADC using only a single +2.5V to +5V and ground power supply.
Features
- Fully Differential Architecture
- NRI–Negative Rail Input
- RRO–Rail-to-Rail Output
- Output Common-Mode Control
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-16 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | fully differential amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |