THS4121ID | Texas Instruments
Single operational amplifier, SOIC-8, THS4121ID
Order No.: 59S8869
MPN:
THS4121ID
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 6 Weeks
High-Speed Fully Differential-I/O Amplifier, THS4121ID, Texas Instruments
The THS4121ID is a fully differential-input, differential-output device fabricated using Texas Instruments’ state-of-the-art submicron CMOS process. The THS4121ID consists of a true fully differential signal path from input to output. This results in excellent common-mode noise rejection and improved total harmonic distortion.
Features
- Differential Input/Differential Output
- Balanced Outputs Reject Common-Mode Noise
- Differential Reduced Second Harmonic Distortion
Applications
- Simple Single-Ended To Differential Conversion
- Differential ADC Driver/Differential Antialiasing
- Differential Transmitter And Receiver
- Output Level Shifter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | fully differential amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |