RC4559N | Texas Instruments

Dual operational amplifier, PDIP-8, RC4559N

Order No.: 41S8605
MPN:
RC4559N
RC4559N Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.9520 €

Dual High-Performance Operational Amplifier, RC4559N, Texas Instruments

The RC4559N is a dual high-performance operational amplifier. The high common-mode input voltage and the absence of latch-up make this amplifier suitable for low-noise signal applications such as audio preamplifiers and signal conditioners. This amplifier features a dynamic performance that is specified by design and an output drive capability that far exceeds general-purpose type amplifiers. The RC4559N is a dual high-performance operational amplifier. The high common-mode input voltage and the absence of latch-up make this amplifier suitable for low-noise signal applications such as audio preamplifiers and signal conditioners. This amplifier features a dynamic performance that is specified by design and an output drive capability that far exceeds general-purpose type amplifiers.

Features

  • Matched gain and offset between amplifiers
  • No frequency compensation required
  • No latch up
  • Wide common-mode voltage range
  • Low power consumption

Applications

  • AV receivers
  • Professional audio mixers
  • Soundbars
  • Wireless speakers
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 2
Version low noise operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes