RC4558P | Texas Instruments
Operation amplifiers RC4558P, 10 V, +30 V, PDIP8
Order No.: 41S8600
MPN:
RC4558P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 1 Week
ICs series RC.
Type: RC4558P, Dual Operational Amplifier, PDIP8, Texas Instruments
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |