RC4558D | Texas Instruments
Dual general-purpose operational amplifier, SOIC-8, RC4558D
 Order No.: 41S8555  
  EAN: 4099879093967  
  MPN: 
  RC4558D  
 Unit Price (€ / pc.)
   0.5474 €  *  
   Standard delivery time from the manufacturer is: 20 Weeks 
 Operational amplifier, RC4558D, TI
The RC4558D is a dual general-purpose operational amplifier. It is ideal for voltage-follower applications. This amplifier is short-circuit protected and the internal frequency compensation ensures stability without external compontents.
Features
- Short-Circuit protection
 - Wide Common-Mode and differential voltage
 - Low power consumption
 - low noise
 
Applications
- DVD recorder and player
 - Pro audio mixers
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | general purpose operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | MX | 
| MSL | MSL 1 | 
| Customs tariff number | 85423390 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| Substance description | Lead | 
| RoHS conform | Yes | 
| SVHC free | No |