PGA204AP | Texas Instruments

Programmable amplifier, PDIP-16, PGA204AP

Order No.: 58S0610
MPN:
PGA204AP
PGA204AP Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5136 € *
Available in 5 Days: 69 pcs. - if ordered today
Total Price:
127.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
25.5136 €

Programmable Gain Amplifier, PGA204AP, Texas Instruments

The PGA204AP is low cost, general purpose programmable-gain instrumentation amplifier offering excellent accuracy. The precision and versatility, and low cost of the PGA204AP makes it ideal for a wide range of application. Gain is selected by two TTL or CMOS-compatible address line, A0 and A1. Internal input protection can withstand up to ±40V on the analog input without damage. The PGA204AP is laser trimmed for very low offset voltage (50µV), drift (0.25µV/°C) and high common-mode rejection (115dB at G=1000). It operates with power supply as low as ±4.5V, allowing use in battery operated system. Quiescent current is 5mA.

Applications

  • Data acquisition systems
  • General purpose analog boards
  • Medical instrumentation
Technical specifications
Filter Property Value
Enclosure PDIP-16
Assembly THT
Version programmable amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes