PGA103U | Texas Instruments
Programmable amplifier, SOIC-8, PGA103U
Order No.: 58S0601
MPN:
PGA103U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2213 € *
Available in 5 Days: 85 pcs. - if ordered today
Total Price:
61.11 € *
Price list
Quantity
Price per unit*
5 pcs.
12.2213 €
25 pcs.
11.4597 €
100 pcs.
10.7814 €
*incl. VAT plus shipping costs
Subject to prior sale
Programmable Gain Amplifier, PGA103U, Texas Instruments
The PGA103U is a programmable-gain amplifier for general purpose applications. The PGA103U is ideal for systems that must handle wide dynamic range signals. The PGA103U's high speed circuitry provides fast settling time, even at G=100 (8ms to 0.01%). Bandwidth is 250 kHz at G=100, yet quiescent current is only 2.6 mA. It operates from ±4.5 V to ±18 V power supplies.
Features
- Cmos/ttl-compatible inputs
- Low cost
Applications
- Data acquisition systems
- General purpose analog boards
- Medical instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Version | programmable amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |