OPA703PA | Texas Instruments

Single operational amplifier, PDIP-8, OPA703PA

Order No.: 70S1602
MPN:
OPA703PA
OPA703PA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Available in 5 Days: 75 pcs. - if ordered today
Total Price:
17.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
3.5105 €

Operational Amplifier, OPA703PA, Texas Instruments

The OPA703PA operational amplifier is optimized for applications requiring rail-to-rail input and output swing. It is available in single, dual, and quad versions in a variety of packages. While the quiescent current is less than 200 µA, the OPA703PA offers excellent dynamic performance (1 MHz GBW and 0.6 V/µs SR) and unity-gain stability. The OPA703PA is optimized for gains of 5 or greater and provides 3 MHz GBW and 3 V/µs slew rate.

Applications

  • Data acquisition (DAQ)
  • Optical module
  • Lab and field instrumentation
  • Mixed module (AI,AO,DI,DO)
  • Ultrasound scanner
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes