NCNR (non cancelable / non returnable)
Operational Amplifier, OPA692IDBVR, Texas Instruments
This product provides an easy-to-use, broadband fixed-gain video buffer amplifier. Depending on the external connections, the internal resistor network may be used to provide either a fixed gain of +2 video buffer or a gain of +1 or –1 voltage buffer. Operating on a very low 5.1 mA supply current, it offers a slew rate and output power normally associated with a much higher supply current. A new output stage architecture delivers high output current with minimal headroom and crossover distortion. This enables exceptional single-supply operation. Using a single +5 V supply, this can deliver a 1 V to 4 V output swing with over 120 mA drive current and greater than 200 MHz bandwidth. This combination of features makes the product an ideal RGB line driver or single-supply Analog-to-Digital Converter (ADC) input driver.
Applications
- Broadband video line drivers
- Multiple line video da
- Portable instruments
- Adc buffers
- Active filters
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | buffer operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |