OPA627AU | Texas Instruments
Single precision operational amplifier, SOIC-8, OPA627AU
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA627AU, Texas Instruments
The OPA627AU precision FET operational amplifier provides a new level of performance in a precision op amp. Compared to the popular OPA111, the OPA627AU has lower noise, lower offset voltage, and higher speed, making it useful in a broad range of precision and high-speed analog circuitry. The OPA627AU is fabricated on a high-speed, dielectrically-isolated, complementary NPN/PNP process and operates over a wide power-supply voltage range of ±4.5 V to ±18 V. Laser-trimmed input circuitry provides high accuracy and low-noise performance comparable with the best bipolar-input op amps. High-frequency complementary transistors allow increased circuit bandwidth, attaining dynamic performance not possible with previous precision FET op amps. The OPA627AU is unity-gain stable, while the OPA627AU is stable in gains ≥ 5. State-of-the-art, precision FET transistors achieve extremely low input bias currents without compromising input voltage noise performance. Low input bias current is maintained over a wide input common-mode voltage range with unique cascode circuitry.
Applications
- Precision instrumentation
- Fast data acquisition
- DAC output amplifier
- Optoelectronics
- Sonar, ultrasound
- High-impedance sensor amps
- High-performance audio circuitry
- Active filters
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | precision operational amplifier | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | DE |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |