OPA602AU | Texas Instruments

Single Precision Operational Amplifier, SOIC-8, OPA602AU

Order No.: 53S6061
EAN: 4099879095039
MPN:
OPA602AU
Series: OPA602
OPA602AU Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9825 € *
Available in 5 Days: 58 pcs. - if ordered today
Total Price:
69.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
13.9825 €

Operational amplifiers, type Texas Instruments/Burr-Brown OPA.

Operational amplifiers, type Texas Instruments OPA.

Technical attributes (type, version, supply voltage, package): OPA602AU

Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version Operational amplifier
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Original Packaging Bar with 75 pieces
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No