OPA551UA | Texas Instruments
Single high-voltage, high-current operational amplifier, SOIC-8, OPA551UA
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA551UA, Texas Instruments
The OPA551UA is a low-cost operational amplifier with high-voltage (60 V) and high-current (200 mA) capability. The OPA551UA is unity-gain stable and features high slew rate (15 V/µs) and wide bandwidth (3 MHz). The OPA551UA is optimized for gains of 5 or greater and offers higher speed with a slew rate of 24 V/µs and a bandwidth of 12 MHz. Both are suitable for telephony, audio, servo, and test applications. These laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA551UA devices are internally protected against overtemperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
Features
- Thermal shutdown indicator
Applications
- Telephony
- Test Equipment
- Audio Amplifiers
- Transducer Excitation
- Servo Drivers
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | high-voltage, high-current operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 3 |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |