OPA551PA | Texas Instruments
Single High-Voltage, High-Current Operational Amplifier, PDIP-8, OPA551PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.39 € *
Price list
Quantity
Price per unit*
5 pcs.
5.8786 €
25 pcs.
5.4859 €
100 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifiers, type Texas Instruments/Burr-Brown OPA.
Operational amplifiers, type Texas Instruments OPA.
Technical attributes (type, version, supply voltage, package): OPA551PA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | High voltage/High current operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |