OPA547T | Texas Instruments
Single rail-to-rail operational amplifier, TO-220, OPA547T
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA547T, Texas Instruments
The OPA547T is a high-voltage, high-current operational amplifier suitable for driving a wide variety of high-power loads. High-performance FET op-amp circuitry and a high-power output stage are combined on a single monolithic chip. The OPA547T is protected by internal current limit and thermal shutdown circuits. Its copper tab allows easy mounting to a heat sink for excellent thermal performance. It is specified for operation over the extended industrial temperature range, -40°C to +85°C.
Features
- Internal Current Limit
- Thermal Shutdown Protection
Applications
- Motor Driver
- Programmable Power Supply
- Servo Amplifier
- Valves, Actuator Driver
- Magnetic Deflection Coil Driver
- Audio Amplifier
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-220 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |