OPA541AP | Texas Instruments
Single high power operational amplifier, TO-220, OPA541AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5517 € *
Available: 41 pcs.
Available in 5 Days: 172 pcs. - if ordered today
Operational amplifier, OPA541AP, TI
The OPA541AP is a power-operational amplifier capable of operation from power supplies up to ±40 V, and delivering continuous output currents up to 5 A. This amplifier is using a proprietary bipolar and FET process.
Features
- Power supplies
- Programmable current limit
- Industry-standard pinout
- FET Input
Applications
- Motor driver
- Servo amplifier
- Audio amplifier
- Servo amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-220 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | high power operational amplifier | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | CN |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |