OPA4376AIPWR | Texas Instruments

Quad low noise operational amplifier, TSSOP-14, OPA4376AIPWR

Order No.: 70S1588
MPN:
OPA4376AIPWR
OPA4376AIPWR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8560 € *
Available in 5 Days: 2,005 pcs. - if ordered today
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
5 pcs.
2.8560 €
25 pcs.
2.6775 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA4376AIPWR, Texas Instruments

The OPA4376AIPWR high-speed, voltage-feedback CMOS operational amplifier is designed for video and other applications requiring wide bandwidth. The OPA4376AIPWR is unity-gain stable and can drive large output currents. In addition, it has a digital shutdown (enable) function, providing power saving during idle periods and placing the output in a high-impedance state to support output multiplexing. The differential gain is 0.02% and the differential phase is 0.05°. The quiescent current is 8.3 mA. The OPA4376AIPWR is optimized for operation on single supply or dual supplies as low as 2.5 V (±1.25 V) and up to 5.5 V (±2.75 V). The common-mode input range extends 100 mV below ground and up to 1.5 V from V+. The output swing is within 100 mV of the rails, supporting a wide dynamic range.

Features

  • Excellent Video Performance
  • Input Range Includes Ground
  • Thermal Shutdown

Applications

  • Video Processing
  • Ultrasound
  • Optical Networking, Tunable Lasers
  • Photodiode Transimpedance Amplifiers
  • Active Filters
  • High-Speed Integrators
  • Analog-to-Digital Converter (ADC) Input Buffers
  • Digital-to-Analog Converter (DAC) Output Amplifiers
  • Barcode Scanners
  • Communications
Technical specifications
Filter Property Value
Enclosure TSSOP-14
Assembly SMD
Number of channels 4
Version low noise operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85423390
MSL MSL 2
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes