OPA4354AIDR | Texas Instruments

Quad rail-to-rail operational amplifier, SOIC-14, OPA4354AIDR

Order No.: 70S1586
MPN:
OPA4354AIDR
OPA4354AIDR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.3685 €

Operational Amplifier, OPA4354AIDR, Texas Instruments

The OPA4354AIDR high-speed, voltage-feedback CMOS operational amplifier is designed for video and other applications requiring wide bandwidth. It is unity-gain stable and can drive large output currents. Differential gain is 0.02% and differential phase is 0.09°. Quiescent current is only 4.9 mA. The OPA4354AIDR is optimized for operation on single or dual supplies as low as 2.5 V (±1.25 V) and up to 5.5 V (±2.75 V). The common-mode input range extends beyond the supplies. The output swing is within 100 mV of the rails, supporting a wide dynamic range.

Features

  • Rail-to-Rail I/O
  • Thermal Shutdown

Applications

  • Video Processing
  • Ultrasound
  • Optical Networking, Tunable Lasers
  • Photodiode Transimpedance Amplifiers
  • Active Filters
  • High-Speed Integrators
  • Analog-to-Digital Converter (ADC) Input Buffers
  • Digital-to-Analog Converter (DAC) Output Amplifiers
  • Barcode Scanners
  • Communications
Technical specifications
Filter Property Value
Enclosure SOIC-14
Assembly SMD
Number of channels 4
Version rail-to-rail operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
MSL MSL 2
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes