OPA4277UA/2K5 | Texas Instruments
Quad precision operational amplifier, SOIC-14, OPA4277UA/2K5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 3 Weeks
Operational amplifier, OPA4277UA/2K5, TI
The OPA4277UA/2K5 is an operational amplifier. It operates from ±2-V to ±18-V supplies with excellent performance. This amplifier is easy to use and free from phase inversion and the overload problems found in some other operational amplifiers.
Features
- Ultralow offset voltage
- High common-mode rejection
- Low bias current
- Low quiescent current
Applications
- Bridge amplifier
- Temperature measurement
- Precision integrator
- Test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Version | precision operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Country of origin | US |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |