OPA4227UA | Texas Instruments

Quad low noise operational amplifier, SOIC-14, OPA4227UA

Order No.: 70S1580
MPN:
OPA4227UA
OPA4227UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Available in 5 Days: 1,865 pcs. - if ordered today
Total Price:
35.11 € *
Price list
Quantity
Price per unit*
5 pcs.
7.0210 €
25 pcs.
6.5450 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA4227UA, Texas Instruments

The OPA4227UA operational amplifier combines low noise and wide bandwidth with high precision, making it an excellent choice for applications requiring both AC and precision DC performance. The OPA4227UA is unity-gain stable and features a high slew rate (2.3 V/µs) and wide bandwidth (8 MHz). It is an excellent choice for professional audio equipment. In addition, its low quiescent current and low cost make the OPA4227UA suitable for portable applications requiring high precision.

Applications

  • Data acquisition (DAQ)
  • Condition monitoring sensor
  • Spectrum analyzer
  • Professional audio amplifier (rack mount)
  • Industrial AC-DC
Technical specifications
Filter Property Value
Enclosure SOIC-14
Assembly SMD
Number of channels 4
Version low noise operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85423390
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes