OPA4130UA | Texas Instruments

OPA4130UA

Order No.: 57S9414
MPN:
OPA4130UA
Series: OPA4130
OPA4130UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8048 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
295.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
11.8048 €

Operational Amplifier, OPA4130UA, Texas Instruments

This FET-input op amp combines precision DC performance with low quiescent current. The single, dual, and quad versions have identical specifications for maximum design flexibility. This product is designed for general-purpose, portable, and battery-operated applications, especially those with high source impedance. This op amp is easy to use and free from phase inversion and overload problems often found in common FET-input op amps. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over the wide input voltage range of the amplifier. The op amp is stable in unity gain and provides excellent dynamic behavior over a wide range of load conditions, including high load capacitance.

Applications

  • Data acquisition (DAQ)
  • Flow transmitter
  • Lab and field instrumentation
  • Electrocardiogram (ECG)
Technical specifications
Filter Property Value
Enclosure SOIC-14
Assembly SMD
Number of channels 4
Version precision operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes