OPA37GU | Texas Instruments
Single low noise operational amplifier, SOIC-8, OPA37GU
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA37GU, Texas Instruments
The OPA37GU is an ultra-low noise, high-precision monolithic operational amplifier. Laser-trimmed thin-film resistors provide excellent long-term voltage offset stability and allow superior voltage offset compared to common zener-zap techniques. A unique bias current cancellation circuit allows bias and offset current specifications to be met over the full -40°C to +85°C temperature range. The OPA37GU is internally compensated for unity-gain stability. The decompensated OPA37 requires a closed-loop gain ≥ 5.
Applications
- Precision Instrumentation
- Data Acquisition
- Test Equipment
- Professional Audio Equipment
- Transducer Amplifiers
- Radiation Hard Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | low noise operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |