OPA355NA/250 | Texas Instruments

Single operational amplifier, SOT-23, OPA355NA/250

Order No.: 70S1570
MPN:
OPA355NA/250
OPA355NA/250 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.8326 €

Operational Amplifier, OPA355NA/250, Texas Instruments

The OPA355NA/250 high-speed, voltage-feedback CMOS operational amplifier is designed for video and other applications requiring wide bandwidth. The OPA355NA/250 is unity-gain stable and can drive large output currents. In addition, it has a digital shutdown (enable) function, providing power saving during idle periods and placing the output in a high-impedance state to support output multiplexing. The differential gain is 0.02% and the differential phase is 0.05°. The quiescent current is 8.3 mA. The OPA355NA/250 is optimized for operation on single supply or dual supplies as low as 2.5 V (±1.25 V) and up to 5.5 V (±2.75 V). The common-mode input range extends 100 mV below ground and up to 1.5 V from V+. The output swing is within 100 mV of the rails, supporting a wide dynamic range.

Features

  • Input Range Includes Ground
  • Thermal Shutdown

Applications

  • Video Processing
  • Ultrasound
  • Optical Networking, Tunable Lasers
  • Photodiode Transimpedance Amplifiers
  • Active Filters
  • High-Speed Integrators
  • Analog-to-Digital Converter (ADC) Input Buffers
  • Digital-to-Analog Converter (DAC) Output Amplifiers
  • Barcode Scanners
  • Communications
Technical specifications
Filter Property Value
Enclosure SOT-23
Assembly SMD
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TW
MSL MSL 2
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes