OPA347UA | Texas Instruments

Single operational amplifier, SOIC-8, OPA347UA

Order No.: 70S1566
MPN:
OPA347UA
OPA347UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Available in 5 Days: 675 pcs. - if ordered today
Total Price:
7.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.4994 €

Operational Amplifier, OPA347UA, Texas Instruments

The OPA347UA is a microPower, low-cost operational amplifier available in micropackages. The small size and low power consumption (34µA maximum) of the OPA347UA make it ideal for portable and battery-powered applications. Its input range extends 200mV beyond the rails, and the output range is within 5mV of the rails. The OPA347UA also features an excellent speed/power ratio with a bandwidth of 350kHz.

Applications

  • Portable Equipment
  • Battery-Powered Equipment
  • 2-wire Transmitters
  • Smoke Detectors
  • Co Detectors
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version operational amplifier
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
MSL MSL 2
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes