OPA347PA | Texas Instruments
Single operational amplifier, PDIP-8, OPA347PA
Order No.: 70S1564
MPN:
OPA347PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Available in 5 Days: 1,090 pcs. - if ordered today
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1543 €
25 pcs.
1.0829 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational Amplifier, OPA347PA, Texas Instruments
The OPA347PA is a microPower, low-cost operational amplifier available in micropackages. The small size and low power consumption (34µA maximum) of the OPA347PA make it ideal for portable and battery-powered applications. The input range extends 200mV beyond the rails, and the output range is within 5mV of the rails. The OPA347PA also features an excellent speed/power ratio with a bandwidth of 350kHz.
Applications
- Portable Equipment
- Battery-Powered Equipment
- 2-wire Transmitters
- Smoke Detectors
- Co Detectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |