OPA343UA | Texas Instruments

Single operational amplifier, SOIC-8, OPA343UA

Order No.: 70S1562
MPN:
OPA343UA
OPA343UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Available in 5 Days: 85 pcs. - if ordered today
Total Price:
12.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
2.5347 €

Operational Amplifier, OPA343UA, Texas Instruments

The OPA343UA rail-to-rail CMOS operational amplifier is designed for low-cost, miniature applications. It is optimized for low-voltage, single-supply operation. Rail-to-rail input/output and high-speed operation make it ideal for driving sampling Analog-to-Digital (A/D) converters. It is also well suited for general-purpose and audio applications as well as providing I/V conversion at the output of Digital-to-Analog (D/A) converters. The OPA343UA operates on a single supply as low as 2.5V, and the input common-mode voltage range extends 500mV beyond the supply rails. Output voltage swings to within 1mV of the supply rails with a 100k load. It offers excellent dynamic response (BW = 5.5MHz, SR = 6V/µs), yet quiescent current is only 850µA. The version features completely independent circuitry for lowest crosstalk and freedom from interaction.

Features

  • Rail-to-rail Input/output

Applications

  • Driving A/D Converters
  • Pcmcia Cards
  • Data Acquisition
  • Audio Processing
  • Communications
  • Active Filters
  • Test Equipment
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
MSL MSL 2
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes