OPA340NA/3K | Texas Instruments
Single operational amplifier, SOT-23, OPA340NA/3K
NCNR (non cancelable / non returnable)
Single rail-to-rail operational amplifier, OPA340NA/3K, Texas Instruments
The OPA340 is a rail-to-rail CMOS operational amplifier optimized for low-voltage, single-supply operation. Its rail-to-rail input and output, along with high-speed performance, make it ideal for driving sampling analog-to-digital (A/D) converters. It is also well-suited for general-purpose and audio applications, as well as for providing I/V conversion at the output of digital-to-analog (D/A) converters. The OPA340 operates on a single supply as low as 2.5 V, with an input common-mode voltage range that extends 500 mV below ground and 500 mV above the positive supply. The output voltage swing reaches to within 1 mV of the supply rails with a 100-kΩ load. It offers excellent dynamic response (bandwidth = 5.5 MHz, slew rate = 6 V/µs), while consuming only 750 µA of quiescent current. The OPA340 features internal circuitry designed to minimize crosstalk and ensure freedom from interaction.
Features
- Rail-to-Rail Input
- Rail-to-Rail Output (Within 1 mV)
- Wide Bandwidth: 5.5 MHz
- High Slew Rate: 6 V/µs
Applications
- Driving A/D Converters
- PCMCIA Cards
- Data Acquisition
- Process Control
- Audio Processing
- Active Filters
- Test Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 2 |
| Country of origin | TH |
| Original Packaging | Reel with 3,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |