OPA337NA/250 | Texas Instruments

Single operational amplifier, SOT-23, OPA337NA/250

Order No.: 70S1556
MPN:
OPA337NA/250
OPA337NA/250 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
0.6545 €

Operational Amplifier, OPA337NA/250, Texas Instruments

The OPA337NA/250 rail-to-rail output CMOS operational amplifier is designed for low cost and miniature applications. At 1/4 the size of a conventional SO-8 surface-mount, it is ideal for space-sensitive applications. Utilizing advanced CMOS technology, the OPA337NA/250 provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. It operates on a single supply with operation as low as 2.5V while drawing only 525µA quiescent current. In addition, the input common-mode voltage range includes ground-ideal for single-supply operation. The OPA337NA/250 is unity-gain stable. It is easy to use and free from phase inversion and overload problems found in some other op amps. Excellent performance is maintained as the amplifier swings to its specified limits.

Applications

  • Battery-powered Instruments
  • Photodiode Pre-amps
  • Medical Instruments
  • Test Equipment
  • Audio Systems
  • Driving Adcs
  • Consumer Products
Technical specifications
Filter Property Value
Enclosure SOT-23
Assembly SMD
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes