OPA333AIDBVR | Texas Instruments
Single zero-drift operational amplifier, SOT-23, OPA333AIDBVR
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA333AIDBVR, Texas Instruments
The OPA333AIDBVR CMOS operational amplifier features low noise and rail-to-rail inputs and outputs, optimized for low-power, single-supply applications. Specified over a wide supply range of 1.8 V to 5.5 V, the low quiescent current of only 1.5 mA makes it well-suited for power-sensitive applications. The combination of very low noise (8.5 nV/√Hz at 1 kHz), high-gain bandwidth (20 MHz), and fast slew rate (10 V/µs) makes the OPA333AIDBVR ideal for a wide range of applications, including signal conditioning and sensor amplification requiring high gains. Featuring low THD+N, it is also excellent for consumer audio applications, particularly for single-supply systems. The OPA333AIDBVR model includes a shutdown mode that allows the amplifier to be switched from normal operation to a standby current that is typically less than 0.1 µA.
Applications
- Sensor Signal Conditioning
- Consumer Audio
- Multi-Pole Active Filters
- Control-Loop Amplifiers
- Communications
- Security
- Scanners
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | zero-drift operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | JP |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |