OPA251UA/2K5 | Texas Instruments

Single operational amplifier, SOIC-8, OPA251UA/2K5

Order No.: 70S1534
MPN:
OPA251UA/2K5
OPA251UA/2K5 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Available in 5 Days: 2,500 pcs. - if ordered today
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
5 pcs.
3.1297 €
25 pcs.
2.9155 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA251UA/2K5, Texas Instruments

The OPA251UA/2K5 device is specifically designed for battery-powered, portable applications. In addition to very low power consumption (25µA), it features low offset voltage, rail-to-rail output swing, high common-mode rejection, and high open-loop gain. The OPA241 is optimized for operation at low power supply voltage. The input common-mode voltage range extends 200mV less than the negative supply-an excellent choice for single-supply applications. The OPA251UA/2K5 is unity-gain stable and can drive large capacitive loads. Special design considerations make sure that this product is easy to use. High performance is maintained as the amplifier swings to the specified limits. Because the initial offset voltage (±250µV max) is so low, user adjustment is usually not required. However, external trim pins are provided for special applications.

Features

  • Single-supply operation
  • Rail-to-Rail Output

Applications

  • Battery operated instruments
  • Portable devices
  • Medical instruments
  • Test equipment
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin US
MSL MSL 3
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes